280 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R2803F

DigiKey Part Number
2019-MF1/4CCT52R2803FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R2803FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R2803F
Description
RES 280K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
280 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,817
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11800$1.18
25$0.10000$2.50
50$0.08780$4.39
100$0.07760$7.76
250$0.06624$16.56
500$0.05912$29.56
1,000$0.05309$53.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04233$211.65
10,000$0.03881$388.10
15,000$0.03701$555.15
25,000$0.03496$874.00
35,000$0.03374$1,180.90
50,000$0.03255$1,627.50
Manufacturers Standard Package