
MF1/2DCT52R5620F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R5620FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R5620FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R5620F |
Description | RES 562 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.29720 | $7.43 |
| 50 | $0.26320 | $13.16 |
| 100 | $0.23450 | $23.45 |
| 250 | $0.20276 | $50.69 |
| 500 | $0.18292 | $91.46 |
| 1,000 | $0.16605 | $166.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13953 | $558.12 |
| 8,000 | $0.12918 | $1,033.44 |
| 12,000 | $0.12386 | $1,486.32 |
| 20,000 | $0.11785 | $2,357.00 |
| 28,000 | $0.11426 | $3,199.28 |
| 40,000 | $0.11076 | $4,430.40 |

