
MF1/2DCT52R4704F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R4704FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R4704FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R4704F |
Description | RES 4.7M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.31040 | $7.76 |
| 50 | $0.27500 | $13.75 |
| 100 | $0.24500 | $24.50 |
| 250 | $0.21204 | $53.01 |
| 500 | $0.19136 | $95.68 |
| 1,000 | $0.17379 | $173.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14617 | $584.68 |
| 8,000 | $0.13539 | $1,083.12 |
| 12,000 | $0.12985 | $1,558.20 |
| 20,000 | $0.12359 | $2,471.80 |
| 28,000 | $0.11986 | $3,356.08 |
| 40,000 | $0.11621 | $4,648.40 |

