4.7 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DCT52R4704F

DigiKey Part Number
2019-MF1/2DCT52R4704FTR-ND - Tape & Reel (TR)
2019-MF1/2DCT52R4704FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2DCT52R4704F
Description
RES 4.7M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,765
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.36700$3.67
25$0.31040$7.76
50$0.27500$13.75
100$0.24500$24.50
250$0.21204$53.01
500$0.19136$95.68
1,000$0.17379$173.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14617$584.68
8,000$0.13539$1,083.12
12,000$0.12985$1,558.20
20,000$0.12359$2,471.80
28,000$0.11986$3,356.08
40,000$0.11621$4,648.40
Manufacturers Standard Package