
CF1/4CT52R475J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R475JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R475JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R475J |
Description | RES 4.7M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.11200 | $2.80 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.08720 | $8.72 |
| 250 | $0.07448 | $18.62 |
| 500 | $0.06650 | $33.25 |
| 1,000 | $0.05975 | $59.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04770 | $238.50 |
| 10,000 | $0.04376 | $437.60 |
| 15,000 | $0.04173 | $625.95 |
| 25,000 | $0.03944 | $986.00 |
| 35,000 | $0.03807 | $1,332.45 |
| 50,000 | $0.03673 | $1,836.50 |

