22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R226J

DigiKey Part Number
2019-CF1/4CT52R226JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R226JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R226J
Description
RES 22M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF1/4C226JKOA Speer Electronics, Inc.422019-CF1/4C226J-ND$0.25000Parametric Equivalent
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13400$1.34
25$0.11200$2.80
50$0.09860$4.93
100$0.08720$8.72
250$0.07448$18.62
500$0.06650$33.25
1,000$0.05975$59.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04770$238.50
10,000$0.04376$437.60
15,000$0.04173$625.95
25,000$0.03944$986.00
35,000$0.03807$1,332.45
50,000$0.03673$1,836.50
Manufacturers Standard Package