
CF1/2CT52R564J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R564JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R564JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R564J |
Description | RES 560K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.06160 | $1.54 |
| 50 | $0.05400 | $2.70 |
| 100 | $0.04760 | $4.76 |
| 250 | $0.04036 | $10.09 |
| 500 | $0.03588 | $17.94 |
| 1,000 | $0.03206 | $32.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02684 | $107.36 |
| 8,000 | $0.02442 | $195.36 |
| 12,000 | $0.02317 | $278.04 |
| 20,000 | $0.02177 | $435.40 |
| 28,000 | $0.02093 | $586.04 |
| 40,000 | $0.02011 | $804.40 |

