
CF1/2CT52R475J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R475JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R475JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R475J |
Description | RES 4.7M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/2C475J | KOA Speer Electronics, Inc. | 734 | 2019-CF1/2C475J-ND | $0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.06360 | $1.59 |
| 50 | $0.05580 | $2.79 |
| 100 | $0.04900 | $4.90 |
| 250 | $0.04160 | $10.40 |
| 500 | $0.03696 | $18.48 |
| 1,000 | $0.03303 | $33.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02684 | $107.36 |
| 8,000 | $0.02442 | $195.36 |
| 12,000 | $0.02317 | $278.04 |
| 20,000 | $0.02177 | $435.40 |
| 28,000 | $0.02093 | $586.04 |
| 40,000 | $0.02011 | $804.40 |

