47 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R473J

DigiKey Part Number
2019-CF1/2CT52R473JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R473JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R473J
Description
RES 47K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,931
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07500$0.75
25$0.06360$1.59
50$0.05580$2.79
100$0.04900$4.90
250$0.04160$10.40
500$0.03696$18.48
1,000$0.03303$33.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02684$107.36
8,000$0.02442$195.36
12,000$0.02317$278.04
20,000$0.02177$435.40
28,000$0.02093$586.04
40,000$0.02011$804.40
Manufacturers Standard Package