
SFCMC5000683MX0 | |
|---|---|
DigiKey Part Number | SFCMC5000683MX0-ND |
Manufacturer | |
Manufacturer Product Number | SFCMC5000683MX0 |
Description | CAP FEEDTHRU 0.068UF 500V AXIAL |
Customer Reference | |
Detailed Description | 0.068 µF Feed Through Capacitor 500V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.068 µF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 54dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.250" Dia x 0.453" L (6.35mm x 11.50mm) | |
Height (Max) | - | |
Thread Size | M5x0.8 | |
Base Product Number |

