Parametric Equivalent
Parametric Equivalent

SBSGC5000153MXB | |
|---|---|
DigiKey Part Number | SBSGC5000153MXB-ND |
Manufacturer | |
Manufacturer Product Number | SBSGC5000153MXB |
Description | CAP FEEDTHRU 0.015UF 500V 1812 |
Customer Reference | |
Detailed Description | 0.015 µF Feed Through Capacitor 500V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.015 µF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 38dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.104" (2.65mm) | |
Thread Size | - | |
Base Product Number |


