2225Y6300332JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.51304
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.32594
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.96306
Datasheet
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y6300332JCT

DigiKey Part Number
2225Y6300332JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y6300332JCT
Description
CAP CER 3300PF 630V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y6300332JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y6300332FCTKnowles Syfer02225Y6300332FCT-ND$13.51304Upgrade
2225Y6300332GCTKnowles Syfer02225Y6300332GCT-ND$6.32594Upgrade
2225Y6300332JXTKnowles Syfer02225Y6300332JXT-ND$6.96306Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.86178$1,930.89
Manufacturers Standard Package