Upgrade
Similar
Similar
Similar
Similar

2225Y6300222KXT | |
|---|---|
DigiKey Part Number | 2225Y6300222KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y6300222KXT |
Description | CAP CER 2200PF 630V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y6300222KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y6300222JXT | Knowles Syfer | 0 | 2225Y6300222JXT-ND | $6.34188 | Upgrade |
| 2225Y6300222FCT | Knowles Syfer | 0 | 2225Y6300222FCT-ND | $13.32984 | Similar |
| 2225Y6300222GCT | Knowles Syfer | 0 | 2225Y6300222GCT-ND | $6.24130 | Similar |
| 2225Y6300222JCT | Knowles Syfer | 0 | 2225Y6300222JCT-ND | $3.81032 | Similar |
| 2225Y6300222KCT | Knowles Syfer | 0 | 2225Y6300222KCT-ND | $3.60836 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.04090 | $2,520.45 |


