2225Y4K00272KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.48624
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.04184
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.96574
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.96650
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.69624
Datasheet
2700 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y4K00272KXT

DigiKey Part Number
2225Y4K00272KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y4K00272KXT
Description
CAP CER 2700PF 4KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y4K00272KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y4K00272JXTKnowles Syfer02225Y4K00272JXT-ND$9.48624Upgrade
2225Y5K00272JXTKnowles Syfer02225Y5K00272JXT-ND$10.04184Upgrade
2225Y5K00272KXTKnowles Syfer02225Y5K00272KXT-ND$7.96574Upgrade
2225Y6K00272JXTKnowles Syfer02225Y6K00272JXT-ND$10.96650Upgrade
2225Y6K00272KXTKnowles Syfer02225Y6K00272KXT-ND$8.69624Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.52704$3,763.52
Manufacturers Standard Package