Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225Y4K00222KXT | |
|---|---|
DigiKey Part Number | 2225Y4K00222KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y4K00222KXT |
Description | CAP CER 2200PF 4KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y4K00222KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y4K00222JXT | Knowles Syfer | 0 | 2225Y4K00222JXT-ND | $8.43502 | Upgrade |
| 2225Y5K00222JXT | Knowles Syfer | 0 | 2225Y5K00222JXT-ND | $8.54872 | Upgrade |
| 2225Y5K00222KXT | Knowles Syfer | 0 | 2225Y5K00222KXT-ND | $6.78574 | Upgrade |
| 2225Y6K00222JXT | Knowles Syfer | 0 | 2225Y6K00222JXT-ND | $9.89660 | Upgrade |
| 2225Y6K00222KXT | Knowles Syfer | 0 | 2225Y6K00222KXT-ND | $7.85114 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.69650 | $3,348.25 |


