2225Y2500103JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $48.57248
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $22.41940
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $48.57248
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $22.41940
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.53546
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.55862
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.42276
Datasheet
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2500103JFT

DigiKey Part Number
2225Y2500103JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2500103JFT
Description
CAP CER 10000PF 250V C0G 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2500103JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2500103FFTKnowles Syfer02225Y2500103FFT-ND$48.57248Upgrade
2225Y2500103GFTKnowles Syfer02225Y2500103GFT-ND$22.41940Upgrade
2225Y5000103FFTKnowles Syfer02225Y5000103FFT-ND$48.57248Upgrade
2225Y5000103GFTKnowles Syfer02225Y5000103GFT-ND$22.41940Upgrade
2225Y5000103JFTKnowles Syfer02225Y5000103JFT-ND$13.53546Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.53546$6,767.73
Manufacturers Standard Package