2225Y2000562KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $38.67748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.89036
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.81934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $38.67748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.89036
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.81934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.23456
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $38.67748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.89036
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.81934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.23456
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.44086
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.91030
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.75330
Datasheet
5600 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2000562KFT

DigiKey Part Number
2225Y2000562KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2000562KFT
Description
CAP CER 5600PF 200V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2000562KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2000562FFTKnowles Syfer02225Y2000562FFT-ND$38.67748Upgrade
2225Y2000562GFTKnowles Syfer02225Y2000562GFT-ND$17.89036Upgrade
2225Y2000562JFTKnowles Syfer02225Y2000562JFT-ND$10.81934Upgrade
2225Y2500562FFTKnowles Syfer02225Y2500562FFT-ND$38.67748Upgrade
2225Y2500562GFTKnowles Syfer02225Y2500562GFT-ND$17.89036Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.23456$5,117.28
Manufacturers Standard Package