Upgrade
Upgrade
Parametric Equivalent

2225Y0630124JDT | |
|---|---|
DigiKey Part Number | 2225Y0630124JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0630124JDT |
Description | CAP CER 0.12UF 63V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 63V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0630124JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y1000124JDT | Knowles Syfer | 0 | 2225Y1000124JDT-ND | $8.00480 | Upgrade |
| 2225Y2000124JDT | Knowles Syfer | 0 | 2225Y2000124JDT-ND | $8.00480 | Upgrade |
| 2225Y0630124JXT | Knowles Syfer | 0 | 2225Y0630124JXT-ND | $5.26804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.00480 | $4,002.40 |


