2225Y0630101GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $36.89278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $36.89278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.07282
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $36.89278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.07282
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.07210
Datasheet
100 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0630101GFT

DigiKey Part Number
2225Y0630101GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0630101GFT
Description
CAP CER 100PF 63V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0630101GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0630101FFTKnowles Syfer02225Y0630101FFT-ND$36.89278Upgrade
2225Y1000101FFTKnowles Syfer02225Y1000101FFT-ND$36.89278Upgrade
2225Y1000101GFTKnowles Syfer02225Y1000101GFT-ND$17.07282Upgrade
2225Y2000101FFTKnowles Syfer02225Y2000101FFT-ND$36.89278Upgrade
2225Y2000101GFTKnowles Syfer02225Y2000101GFT-ND$17.07282Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.07282$8,536.41
Manufacturers Standard Package