Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2225Y0250274KCT | |
|---|---|
DigiKey Part Number | 2225Y0250274KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0250274KCT |
Description | CAP CER 0.27UF 25V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0250274KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0250274FCT | Knowles Syfer | 0 | 2225Y0250274FCT-ND | $71.29576 | Upgrade |
| 2225Y0250274GCT | Knowles Syfer | 0 | 2225Y0250274GCT-ND | $32.79958 | Upgrade |
| 2225Y0250274JCT | Knowles Syfer | 0 | 2225Y0250274JCT-ND | $19.75058 | Upgrade |
| 2225Y0250274JXT | Knowles Syfer | 0 | 2225Y0250274JXT-ND | $7.40658 | Similar |
| 2225Y0250274KXT | Knowles Syfer | 0 | 2225Y0250274KXT-ND | $5.88306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.67298 | $9,336.49 |


