2225Y0250104JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.73222
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.73222
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.73222
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $51.28258
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $23.65874
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.27794
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $65.97678
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $30.37144
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $18.29796
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $65.97678
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $30.37144
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $18.29796
Datasheet
0.1 µF ±5% 25V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y0250104JDT

DigiKey Part Number
2225Y0250104JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y0250104JDT
Description
CAP CER 0.1UF 25V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y0250104JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y0500104JDTKnowles Syfer02225Y0500104JDT-ND$8.73222Upgrade
2225Y0630104JDTKnowles Syfer02225Y0630104JDT-ND$8.73222Upgrade
2225Y1000104JDTKnowles Syfer02225Y1000104JDT-ND$8.73222Upgrade
2225Y0250104FFTKnowles Syfer02225Y0250104FFT-ND$51.28258Similar
2225Y0250104GFTKnowles Syfer02225Y0250104GFT-ND$23.65874Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.73222$4,366.11
Manufacturers Standard Package