Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000222KFT | |
|---|---|
DigiKey Part Number | 2225J5000222KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000222KFT |
Description | CAP CER 2200PF 500V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000222KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000222FFT | Knowles Syfer | 0 | 2225J5000222FFT-ND | $29.44632 | Upgrade |
| 2225J5000222GFT | Knowles Syfer | 0 | 2225J5000222GFT-ND | $13.65858 | Upgrade |
| 2225J5000222JFT | Knowles Syfer | 0 | 2225J5000222JFT-ND | $8.27804 | Upgrade |
| 2225J5000222JDT | Knowles Syfer | 0 | 2225J5000222JDT-ND | $7.97052 | Similar |
| 2225J5000222KDT | Knowles Syfer | 0 | 2225J5000222KDT-ND | $6.32906 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.83254 | $3,916.27 |



