Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225J1K00272KXT | |
|---|---|
DigiKey Part Number | 2225J1K00272KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1K00272KXT |
Description | CAP CER 2700PF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1K00272KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1K00272JXT | Knowles Syfer | 0 | 2225J1K00272JXT-ND | $6.49566 | Upgrade |
| 2225J1K20272JXT | Knowles Syfer | 0 | 2225J1K20272JXT-ND | $6.49566 | Upgrade |
| 2225J1K20272KXT | Knowles Syfer | 0 | 2225J1K20272KXT-ND | $5.16234 | Upgrade |
| 2225J1K50272JXT | Knowles Syfer | 0 | 2225J1K50272JXT-ND | $6.49566 | Upgrade |
| 2225J1K50272KXT | Knowles Syfer | 0 | 2225J1K50272KXT-ND | $5.16234 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.16234 | $2,581.17 |


