Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225J1000562KCT | |
|---|---|
DigiKey Part Number | 2225J1000562KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1000562KCT |
Description | CAP CER 5600PF 100V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1000562KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1000562FCT | Knowles Syfer | 0 | 2225J1000562FCT-ND | $11.64332 | Upgrade |
| 2225J1000562GCT | Knowles Syfer | 0 | 2225J1000562GCT-ND | $5.46190 | Upgrade |
| 2225J1000562JCT | Knowles Syfer | 0 | 2225J1000562JCT-ND | $3.33902 | Upgrade |
| 2225J2000562FCT | Knowles Syfer | 0 | 2225J2000562FCT-ND | $11.64332 | Upgrade |
| 2225J2000562GCT | Knowles Syfer | 0 | 2225J2000562GCT-ND | $5.46190 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.16288 | $1,581.44 |


