2225J1000274JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.31382
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.31382
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.22964
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.63532
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $9.30480
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.21698
Datasheet
0.27 µF ±5% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J1000274JDT

DigiKey Part Number
2225J1000274JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J1000274JDT
Description
CAP CER 0.27UF 100V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J1000274JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000274JDTKnowles Syfer02225J2000274JDT-ND$9.31382Upgrade
2225J2500274JDTKnowles Syfer02225J2500274JDT-ND$9.31382Upgrade
2225J5000274JDTKnowles Syfer02225J5000274JDT-ND$10.22964Upgrade
2225J1000274JXTKnowles Syfer02225J1000274JXT-ND$4.63532Parametric Equivalent
2225Y1000274JDTKnowles Syfer02225Y1000274JDT-ND$9.30480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.31382$4,656.91
Manufacturers Standard Package