Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2225J0250104KDT | |
|---|---|
DigiKey Part Number | 2225J0250104KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0250104KDT |
Description | CAP CER 0.1UF 25V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0250104KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0250104JDT | Knowles Syfer | 0 | 2225J0250104JDT-ND | $8.74108 | Upgrade |
| 2225J0500104JDT | Knowles Syfer | 0 | 2225J0500104JDT-ND | $8.74108 | Upgrade |
| 2225J0500104KDT | Knowles Syfer | 0 | 2225J0500104KDT-ND | $6.93808 | Upgrade |
| 2225J0630104JDT | Knowles Syfer | 0 | 2225J0630104JDT-ND | $8.74108 | Upgrade |
| 2225J0630104KDT | Knowles Syfer | 0 | 2225J0630104KDT-ND | $6.93808 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.93808 | $3,469.04 |


