Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y5000272KCT | |
|---|---|
DigiKey Part Number | 2220Y5000272KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000272KCT |
Description | CAP CER 2700PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000272KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000272FCT | Knowles Syfer | 0 | 2220Y5000272FCT-ND | $10.27972 | Upgrade |
| 2220Y5000272GCT | Knowles Syfer | 0 | 2220Y5000272GCT-ND | $4.83036 | Upgrade |
| 2220Y5000272JCT | Knowles Syfer | 0 | 2220Y5000272JCT-ND | $2.95702 | Upgrade |
| 2220Y6300272FCT | Knowles Syfer | 0 | 2220Y6300272FCT-ND | $10.27972 | Upgrade |
| 2220Y6300272GCT | Knowles Syfer | 0 | 2220Y6300272GCT-ND | $4.83036 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.80152 | $1,400.76 |


