2220Y5000153FFT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
cms-unit-price: $12.43844
cms-datasheet
0.015 µF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000153FFT

DigiKey Part Number
2220Y5000153FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5000153FFT
Description
CAP CER 0.015UF 500V C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
2220Y5000153FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y5000153FCTKnowles Syfer02220Y5000153FCT-ND$12.43844Parametric Equivalent
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
500$53.80584$26,902.92
Manufacturers Standard Package