Upgrade
Upgrade
Parametric Equivalent

2220Y2K00821JCR | |
|---|---|
DigiKey Part Number | 2220Y2K00821JCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K00821JCR |
Description | CAP CER 820PF 2KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K00821JCR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K50821JCR | Knowles Syfer | 0 | 2220Y2K50821JCR-ND | $2.50796 | Upgrade |
| 2220Y3K00821JCR | Knowles Syfer | 0 | 2220Y3K00821JCR-ND | $3.34174 | Upgrade |
| 2220Y2K00821JCT | Knowles Syfer | 0 | 2220Y2K00821JCT-ND | $2.79584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.60422 | $5,208.44 |


