Upgrade
Similar
Similar
Similar
Parametric Equivalent

2220Y2500223JDT | |
|---|---|
DigiKey Part Number | 2220Y2500223JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2500223JDT |
Description | CAP CER 0.022UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2500223JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000223JDT | Knowles Syfer | 0 | 2220Y5000223JDT-ND | $6.21956 | Upgrade |
| 2220Y2500223FFT | Knowles Syfer | 0 | 2220Y2500223FFT-ND | $36.03480 | Similar |
| 2220Y2500223GFT | Knowles Syfer | 0 | 2220Y2500223GFT-ND | $16.67998 | Similar |
| 2220Y2500223JFT | Knowles Syfer | 0 | 2220Y2500223JFT-ND | $10.09266 | Similar |
| 2220Y2500223JXT | Knowles Syfer | 0 | 2220Y2500223JXT-ND | $3.01662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.21956 | $3,109.78 |


