Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y1K00392JCT | |
|---|---|
DigiKey Part Number | 2220Y1K00392JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00392JCT |
Description | CAP CER 3900PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00392JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K00392FCT | Knowles Syfer | 0 | 2220Y1K00392FCT-ND | $10.96030 | Upgrade |
| 2220Y1K00392GCT | Knowles Syfer | 0 | 2220Y1K00392GCT-ND | $5.14552 | Upgrade |
| 2220Y1K20392FCT | Knowles Syfer | 0 | 2220Y1K20392FCT-ND | $10.96030 | Upgrade |
| 2220Y1K20392GCT | Knowles Syfer | 0 | 2220Y1K20392GCT-ND | $5.14552 | Upgrade |
| 2220Y1K20392JCT | Knowles Syfer | 0 | 2220Y1K20392JCT-ND | $3.14806 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.14806 | $1,574.03 |


