2220Y0500333JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.97102
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.97102
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.97102
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $36.15952
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.73690
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.12696
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $36.15952
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.73690
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.12696
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $36.15952
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.73690
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.12696
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y0500333JDT

DigiKey Part Number
2220Y0500333JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y0500333JDT
Description
CAP CER 0.033UF 50V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y0500333JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y0630333JDTKnowles Syfer02220Y0630333JDT-ND$5.97102Upgrade
2220Y1000333JDTKnowles Syfer02220Y1000333JDT-ND$5.97102Upgrade
2220Y2000333JDTKnowles Syfer02220Y2000333JDT-ND$5.97102Upgrade
2220Y0500333FFTKnowles Syfer02220Y0500333FFT-ND$36.15952Similar
2220Y0500333GFTKnowles Syfer02220Y0500333GFT-ND$16.73690Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.97102$2,985.51
Manufacturers Standard Package