Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2220J5K00100KCT | |
|---|---|
DigiKey Part Number | 2220J5K00100KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5K00100KCT |
Description | CAP CER 10PF 5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5K00100KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5K00100FCT | Knowles Syfer | 0 | 2220J5K00100FCT-ND | $7.49040 | Upgrade |
| 2220J5K00100GCT | Knowles Syfer | 0 | 2220J5K00100GCT-ND | $3.53618 | Upgrade |
| 2220J5K00100JCT | Knowles Syfer | 0 | 2220J5K00100JCT-ND | $2.17276 | Upgrade |
| 2220J6K00100FCT | Knowles Syfer | 0 | 2220J6K00100FCT-ND | $12.53604 | Upgrade |
| 2220J6K00100GCT | Knowles Syfer | 0 | 2220J6K00100GCT-ND | $5.87468 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.96098 | $980.49 |



