2220J2000331GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $38.00928
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $38.00928
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.58446
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $38.00928
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.58446
Datasheet
330 pF ±2% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2000331GFT

DigiKey Part Number
2220J2000331GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2000331GFT
Description
CAP CER 330PF 200V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±2% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2000331GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±2%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2000331FFTKnowles Syfer02220J2000331FFT-ND$38.00928Upgrade
2220J2500331FFTKnowles Syfer02220J2500331FFT-ND$38.00928Upgrade
2220J2500331GFTKnowles Syfer02220J2500331GFT-ND$17.58446Upgrade
2220J5000331FFTKnowles Syfer02220J5000331FFT-ND$38.00928Upgrade
2220J5000331GFTKnowles Syfer02220J5000331GFT-ND$17.58446Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.58446$8,792.23
Manufacturers Standard Package