2220J2000153FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.15716
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.10954
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $12.48212
Datasheet
0.015 µF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2000153FCT

DigiKey Part Number
2220J2000153FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2000153FCT
Description
CAP CER 0.015UF 200V C0G 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2000153FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2500153FCTKnowles Syfer02220J2500153FCT-ND$11.15716Upgrade
2220J5000153FCTKnowles Syfer02220J5000153FCT-ND$11.10954Upgrade
2220Y2000153FCTKnowles Syfer02220Y2000153FCT-ND$12.48212Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.15716$5,578.58
Manufacturers Standard Package