Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

2220J1000333JDT | |
|---|---|
DigiKey Part Number | 2220J1000333JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J1000333JDT |
Description | CAP CER 0.033UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1000333JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2000333JDT | Knowles Syfer | 0 | 2220J2000333JDT-ND | $5.97762 | Upgrade |
| 2220J2500333JDT | Knowles Syfer | 0 | 2220J2500333JDT-ND | $5.97762 | Upgrade |
| 2220J5000333JDT | Knowles Syfer | 0 | 2220J5000333JDT-ND | $5.97762 | Upgrade |
| 2220J1000333FFT | Knowles Syfer | 0 | 2220J1000333FFT-ND | $36.17854 | Similar |
| 2220J1000333GFT | Knowles Syfer | 0 | 2220J1000333GFT-ND | $16.74574 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.97762 | $2,988.81 |


