2220J0500682FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.15128
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.15128
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.15128
Datasheet
6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J0500682FCT

DigiKey Part Number
2220J0500682FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J0500682FCT
Description
CAP CER 6800PF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J0500682FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J0630682FCTKnowles Syfer02220J0630682FCT-ND$9.15128Upgrade
2220J1000682FCTKnowles Syfer02220J1000682FCT-ND$9.15128Upgrade
2220J2000682FCTKnowles Syfer02220J2000682FCT-ND$9.15128Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.15128$4,575.64
Manufacturers Standard Package