Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2220J0250332GFT | |
|---|---|
DigiKey Part Number | 2220J0250332GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0250332GFT |
Description | CAP CER 3300PF 25V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 25V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0250332GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±2% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0250332FFT | Knowles Syfer | 0 | 2220J0250332FFT-ND | $15.50166 | Upgrade |
| 2220J0500332FFT | Knowles Syfer | 0 | 2220J0500332FFT-ND | $41.54746 | Upgrade |
| 2220J0500332GFT | Knowles Syfer | 0 | 2220J0500332GFT-ND | $19.20472 | Upgrade |
| 2220J0630332FFT | Knowles Syfer | 0 | 2220J0630332FFT-ND | $41.54746 | Upgrade |
| 2220J0630332GFT | Knowles Syfer | 0 | 2220J0630332GFT-ND | $19.20472 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.24418 | $3,622.09 |


