Upgrade
Upgrade
Similar

1825Y6300822JCT | |
|---|---|
DigiKey Part Number | 1825Y6300822JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y6300822JCT |
Description | CAP CER 8200PF 630V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y6300822JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y6300822FCT | Knowles Syfer | 0 | 1825Y6300822FCT-ND | $11.57484 | Upgrade |
| 1825Y6300822GCT | Knowles Syfer | 0 | 1825Y6300822GCT-ND | $5.43006 | Upgrade |
| 1825Y6300822JXT | Knowles Syfer | 0 | 1825Y6300822JXT-ND | $3.26114 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.32004 | $1,660.02 |


