Upgrade
Similar
Similar
Similar
Similar

1825Y6300122KXT | |
|---|---|
DigiKey Part Number | 1825Y6300122KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y6300122KXT |
Description | CAP CER 1200PF 630V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y6300122KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y6300122JXT | Knowles Syfer | 0 | 1825Y6300122JXT-ND | $3.24592 | Upgrade |
| 1825Y6300122FCT | Knowles Syfer | 0 | 1825Y6300122FCT-ND | $11.33346 | Similar |
| 1825Y6300122GCT | Knowles Syfer | 0 | 1825Y6300122GCT-ND | $5.31830 | Similar |
| 1825Y6300122JCT | Knowles Syfer | 0 | 1825Y6300122JCT-ND | $3.25272 | Similar |
| 1825Y6300122KCT | Knowles Syfer | 0 | 1825Y6300122KCT-ND | $3.08056 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.75906 | $1,379.53 |


