1825Y3K00270GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.15748
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $23.03584
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.71378
Datasheet
27 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y3K00270GCT

DigiKey Part Number
1825Y3K00270GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y3K00270GCT
Description
CAP CER 27PF 3KV C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y3K00270GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y3K00270FCTKnowles Syfer01825Y3K00270FCT-ND$10.15748Upgrade
1825Y6K00270FCTKnowles Syfer01825Y6K00270FCT-ND$23.03584Upgrade
1825Y6K00270GCTKnowles Syfer01825Y6K00270GCT-ND$10.71378Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.77378$2,386.89
Manufacturers Standard Package