Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825Y2K50331KCT | |
|---|---|
DigiKey Part Number | 1825Y2K50331KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2K50331KCT |
Description | CAP CER 330PF 2.5KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2K50331KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2K50331FCT | Knowles Syfer | 0 | 1825Y2K50331FCT-ND | $10.48278 | Upgrade |
| 1825Y2K50331GCT | Knowles Syfer | 0 | 1825Y2K50331GCT-ND | $4.92458 | Upgrade |
| 1825Y2K50331JCT | Knowles Syfer | 0 | 1825Y2K50331JCT-ND | $3.01400 | Upgrade |
| 1825Y3K00331FCT | Knowles Syfer | 0 | 1825Y3K00331FCT-ND | $10.48278 | Upgrade |
| 1825Y3K00331GCT | Knowles Syfer | 0 | 1825Y3K00331GCT-ND | $4.92458 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.85542 | $1,427.71 |


