Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1825Y1K50222JXT | |
|---|---|
DigiKey Part Number | 1825Y1K50222JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y1K50222JXT |
Description | CAP CER 2200PF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y1K50222JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2K00222JXT | Knowles Syfer | 0 | 1825Y2K00222JXT-ND | $3.05324 | Upgrade |
| 1825Y2K50222JXT | Knowles Syfer | 0 | 1825Y2K50222JXT-ND | $3.31598 | Upgrade |
| 1825Y3K00222JXT | Knowles Syfer | 0 | 1825Y3K00222JXT-ND | $3.31598 | Upgrade |
| 1825Y4K00222JXT | Knowles Syfer | 0 | 1825Y4K00222JXT-ND | $4.27490 | Upgrade |
| 1825Y1K50222FCT | Knowles Syfer | 0 | 1825Y1K50222FCT-ND | $12.39952 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.05324 | $1,526.62 |


