1825Y0500104JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $40.03076
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $18.51032
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $40.03076
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $18.51032
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.19116
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.39464
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.39464
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.39464
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.41562
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y0500104JCT

DigiKey Part Number
1825Y0500104JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y0500104JCT
Description
CAP CER 0.1UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y0500104JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y0500104FCTKnowles Syfer01825Y0500104FCT-ND$40.03076Upgrade
1825Y0500104GCTKnowles Syfer01825Y0500104GCT-ND$18.51032Upgrade
1825Y0630104FCTKnowles Syfer01825Y0630104FCT-ND$40.03076Upgrade
1825Y0630104GCTKnowles Syfer01825Y0630104GCT-ND$18.51032Upgrade
1825Y0630104JCTKnowles Syfer01825Y0630104JCT-ND$11.19116Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.19116$5,595.58
Manufacturers Standard Package