Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825J5K00220JCT | |
|---|---|
DigiKey Part Number | 1825J5K00220JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J5K00220JCT |
Description | CAP CER 22PF 5KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J5K00220JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J5K00220FCT | Knowles Syfer | 0 | 1825J5K00220FCT-ND | $25.13202 | Upgrade |
| 1825J5K00220GCT | Knowles Syfer | 0 | 1825J5K00220GCT-ND | $11.67706 | Upgrade |
| 1825J6K00220FCT | Knowles Syfer | 0 | 1825J6K00220FCT-ND | $21.80776 | Upgrade |
| 1825J6K00220GCT | Knowles Syfer | 0 | 1825J6K00220GCT-ND | $10.14886 | Upgrade |
| 1825J6K00220JCT | Knowles Syfer | 0 | 1825J6K00220JCT-ND | $6.16714 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.08688 | $3,543.44 |


