Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y5K00220KCT | |
|---|---|
DigiKey Part Number | 1812Y5K00220KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5K00220KCT |
Description | CAP CER 22PF 5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5K00220KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5K00220FCT | Knowles Syfer | 0 | 1812Y5K00220FCT-ND | $4.29250 | Upgrade |
| 1812Y5K00220GCT | Knowles Syfer | 0 | 1812Y5K00220GCT-ND | $2.13048 | Upgrade |
| 1812Y5K00220JCT | Knowles Syfer | 0 | 1812Y5K00220JCT-ND | $2.00272 | Upgrade |
| 1812Y6K00220FCT | Knowles Syfer | 0 | 1812Y6K00220FCT-ND | $8.86090 | Upgrade |
| 1812Y6K00220GCT | Knowles Syfer | 0 | 1812Y6K00220GCT-ND | $4.34956 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.00272 | $1,001.36 |


