Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y5000330JCT | |
|---|---|
DigiKey Part Number | 1812Y5000330JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5000330JCT |
Description | CAP CER 33PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000330JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000330FCT | Knowles Syfer | 0 | 1812Y5000330FCT-ND | $6.93808 | Upgrade |
| 1812Y5000330FFT | Knowles Syfer | 0 | 1812Y5000330FFT-ND | $8.71346 | Upgrade |
| 1812Y5000330GCT | Knowles Syfer | 0 | 1812Y5000330GCT-ND | $3.41760 | Upgrade |
| 1812Y5000330GFT | Knowles Syfer | 0 | 1812Y5000330GFT-ND | $4.27826 | Upgrade |
| 1812Y6300330FCT | Knowles Syfer | 0 | 1812Y6300330FCT-ND | $4.24388 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.10070 | $1,050.35 |


