1812Y5000181GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.85902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.15618
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.85902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet
180 pF ±2% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000181GFT

DigiKey Part Number
1812Y5000181GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000181GFT
Description
CAP CER 180PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±2% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000181GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y5000181FCTKnowles Syfer01812Y5000181FCT-ND$3.85902Upgrade
1812Y5000181FFTKnowles Syfer01812Y5000181FFT-ND$13.15618Upgrade
1812Y6300181FCTKnowles Syfer01812Y6300181FCT-ND$3.85902Upgrade
1812Y6300181GCTKnowles Syfer01812Y6300181GCT-ND$2.00272Upgrade
1812Y5000181GCTKnowles Syfer01812Y5000181GCT-ND$2.00272Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.42430$3,212.15
Manufacturers Standard Package