Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y3K00150GCT | |
|---|---|
DigiKey Part Number | 1812Y3K00150GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y3K00150GCT |
Description | CAP CER 15PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y3K00150GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y3K00150FCT | Knowles Syfer | 0 | 1812Y3K00150FCT-ND | $2.98328 | Upgrade |
| 1812Y4K00150FCT | Knowles Syfer | 0 | 1812Y4K00150FCT-ND | $2.98328 | Upgrade |
| 1812Y4K00150GCT | Knowles Syfer | 0 | 1812Y4K00150GCT-ND | $1.48042 | Upgrade |
| 1812Y5K00150FCT | Knowles Syfer | 0 | 1812Y5K00150FCT-ND | $2.98328 | Upgrade |
| 1812Y5K00150GCT | Knowles Syfer | 0 | 1812Y5K00150GCT-ND | $1.48042 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.13872 | $1,069.36 |


