1812Y2K00471JCR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.85107
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.85107
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.00272
Datasheet
470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2K00471JCR

DigiKey Part Number
1812Y2K00471JCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2K00471JCR
Description
CAP CER 470PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2K00471JCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2K50471JCRKnowles Syfer01812Y2K50471JCR-ND$1.85107Upgrade
1812Y3K00471JCRKnowles Syfer01812Y3K00471JCR-ND$1.85107Upgrade
1812Y2K00471JCTKnowles Syfer01812Y2K00471JCT-ND$2.00272Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.85107$3,702.14
Manufacturers Standard Package